Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPX3441-003MWGI-15MCABCopy
Newark Part No.56AH8152
Product RangePX3441 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,277.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,277.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX3441-003MWGI-15MCABCopy
Newark Part No.56AH8152
Product RangePX3441 Series
Pressure Type-
Pressure Port Type-
Operating Pressure Min-
Operating Pressure Max118.1Inch-H2O
Pressure Port Size-
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max-
Media Type-
Output Interface-
Sensor Output TypeAnalogue
Housing Material-
Operating Temperature Min-
Operating Temperature Max-
Product RangePX3441 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
-
Operating Pressure Min
-
Pressure Port Size
-
Supply Voltage Min
-
Media Type
-
Sensor Output Type
Analogue
Operating Temperature Min
-
Product Range
PX3441 Series
Pressure Port Type
-
Operating Pressure Max
118.1Inch-H2O
Transducer Connection / Termination
-
Supply Voltage Max
-
Output Interface
-
Housing Material
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
