Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX309-015CG5V
Newark Part No.30AC8113
Product RangePX309 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $476.740 |
Price for:Each
Minimum: 1
Multiple: 1
$476.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX309-015CG5V
Newark Part No.30AC8113
Product RangePX309 Series
Technical Datasheet
Pressure TypeCompound Gauge
Sensor Output TypeAnalogue
Pressure Port TypeNPT Male
Operating Pressure Min-15psi
Pressure Measurement TypeVacuum Gauge
Operating Pressure Max15psi
Port Style1/4" - 18 NPT
Pressure Port Size1/4"
Supply Current-
Transducer Connection / TerminationCable
Supply Voltage Min9VDC
Supply Voltage Max30VDC
Media Type-
Output Interface-
Sensor Output TypeAnalog
Housing Material316 Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePX309 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Rugged, general purpose vacuum and compound gauge pressure transducer
- Stainless steel construction
- Rugged solid state design
- High stability, low drift
- 0.25% static accuracy
- IP 65 protection class
- Comes with 5-point NIST-traceable calibration
- Vacuum and compound gauge pressure -15 to 0 to +15psi range
- 1.5m cable termination
Technical Specifications
Pressure Type
Compound Gauge
Pressure Port Type
NPT Male
Pressure Measurement Type
Vacuum Gauge
Port Style
1/4" - 18 NPT
Supply Current
-
Supply Voltage Min
9VDC
Media Type
-
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
PX309 Series
Sensor Output Type
Analogue
Operating Pressure Min
-15psi
Operating Pressure Max
15psi
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
