Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPR-13-2-100-1/4-12-ECopy
Newark Part No.34AC4528
Product RangePR-13 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-13-2-100-1/4-12-ECopy
Newark Part No.34AC4528
Product RangePR-13 Series
Technical Datasheet
Length12"
External Diameter0.25"
Probe Body MaterialStainless Steel
Product RangePR-13 Series
SVHCTo Be Advised
Technical Specifications
Length
12"
Probe Body Material
Stainless Steel
SVHC
To Be Advised
External Diameter
0.25"
Product Range
PR-13 Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
