Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoP13R-005Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30AC8341
Product RangeP13R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.970 |
Price for:Each
Minimum: 1
Multiple: 1
$138.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoP13R-005Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.30AC8341
Product RangeP13R Series
Thermocouple TypeR
Measured Temperature Min0°C
Measured Temperature Max1450°C
Sensor Body Material-
Lead Length - Imperial6"
Lead Length - Metric150mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeP13R Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
OMEGA™ fine-diameter thermocouple is used whenever fast, accurate temperature measurements are required. The fine wire diameters enable accurate temperature measurements without disturbing the base temperature of the body in which the installation is made, by keeping heat transfer via the leads to a minimum. Also, the fine junction permits accurate “pin-pointing” of the measured values.
- Type S bare wire thermocouples (supplied individually)
- Unsheathed
- 11.97" long
Technical Specifications
Thermocouple Type
R
Measured Temperature Max
1450°C
Lead Length - Imperial
6"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
P13R Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
150mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
