Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoOSW3-18Copy
Newark Part No.67K9224
Product RangeOSW Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $333.730 |
Price for:Each
Minimum: 1
Multiple: 1
$333.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOSW3-18Copy
Newark Part No.67K9224
Product RangeOSW Series
Technical Datasheet
No. of Switch Positions18 Position
No. of Poles2 Pole
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeOSW Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Switch Positions
18 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
OSW Series
Contact Current DC Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
