Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
- OMEGABOND 200 epoxy, one 2 oz twin pak
- Black, high temperature, high thermally conductive, 2-part epoxy system
- Bond sensors to most materials, including metals, glass, ceramics and most plastics
- Excellent strength and electrical insulating characteristics
Technical Specifications
Adhesive Type
Epoxy
Thermal Conductivity
9.6K/W
Dispensing Method
Packet
Weight
2oz
SVHC
No SVHC (17-Jan-2022)
Adhesive Colour
Black
Tensile Strength
2700psi
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
