Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoMTP2-24-BLANKCopy
Newark Part No.08AM1072
Product RangeMTP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.570 |
Price for:Each
Minimum: 1
Multiple: 1
$53.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTP2-24-BLANKCopy
Newark Part No.08AM1072
Product RangeMTP Series
Technical Datasheet
Gender-
Thermocouple Type-
Sensor Type-
Connector Style3-Prong Connector
No. of Pins-
Calibration Standard-
Operating Temperature Min-
Operating Temperature Max-
Product RangeMTP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
-
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
MTP Series
Thermocouple Type
-
Connector Style
3-Prong Connector
Calibration Standard
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
