Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMTC-55-FFCopy
Newark Part No.98Y5583
Product RangeMTC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $140.660 |
Price for:Each
Minimum: 1
Multiple: 1
$140.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMTC-55-FFCopy
Newark Part No.98Y5583
Product RangeMTC Series
Technical Datasheet
GenderSocket
Thermocouple Type-
Sensor TypeTemperature Sensor
Connector StyleMulti-Pin TC Cable Connector
No. of Pins55Pins
Calibration Standard-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Product RangeMTC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Socket
Sensor Type
Temperature Sensor
No. of Pins
55Pins
Operating Temperature Min
-55°C
Product Range
MTC Series
Thermocouple Type
-
Connector Style
Multi-Pin TC Cable Connector
Calibration Standard
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
