Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12CFM-TTK24S-SFSR-FL-3Copy
Newark Part No.91AK5752
Product RangeM12CFM-TC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $55.810 |
Price for:Each
Minimum: 1
Multiple: 1
$55.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CFM-TTK24S-SFSR-FL-3Copy
Newark Part No.91AK5752
Product RangeM12CFM-TC Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeM12CFM-TC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
3m
Product Range
M12CFM-TC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
