Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVU706-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AH0897
Product RangeLVU700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,064.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,064.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVU706-BCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.42AH0897
Product RangeLVU700 Series
Operating Pressure Max30psi
Sensor Body MaterialPVDF (Polyvinylidene Fluoride)
Output Current20mA
Product RangeLVU700 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Operating Pressure Max
30psi
Output Current
20mA
SVHC
No SVHC (17-Jan-2022)
Sensor Body Material
PVDF (Polyvinylidene Fluoride)
Product Range
LVU700 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
