Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC305-50Copy
Newark Part No.31AC5558
Product RangeLC305 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,061.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,061.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC305-50Copy
Newark Part No.31AC5558
Product RangeLC305 Series
Technical Datasheet
Load Capacity50lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-46°C
Operating Temperature Max107°C
Product RangeLC305 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Load Capacity
50lb
Cell Output mV / V
2
Operating Temperature Max
107°C
SVHC
Lead (04-Feb-2026)
Supply Voltage
10VDC
Operating Temperature Min
-46°C
Product Range
LC305 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
