Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKQSS-116G-24Copy
Newark Part No.40C2149
Product RangeKQSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $69.170 |
Price for:Each
Minimum: 1
Multiple: 1
$69.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQSS-116G-24Copy
Newark Part No.40C2149
Product RangeKQSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial24"
Probe Length - Metric609.6mm
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.59mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeKQSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KQSS-116G-24 is a quick disconnect molded thermocouple probe.
- K type thermocouple
- Stainless steel sheath material
- 1/16" sheath diameter
- Grounded thermocouple junction
- 24" sheath length
- Male connector permanently molded to probe sheath adds strength and durability
- High strength bendable design
- Withstands vibration, high temperature and high pressure
- Connector body rated to 180°C (356°F)
Notes
Mating connector, clamp and other accessory sold separately.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
900°C
Lead Length - Imperial
-
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.0625"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KQSS Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
609.6mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
