Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoJQSS-116G-12Copy
Newark Part No.71AC1676
Product RangeQSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $63.820 |
Price for:Each
Minimum: 1
Multiple: 1
$63.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJQSS-116G-12Copy
Newark Part No.71AC1676
Product RangeQSS Series
Technical Datasheet
Length12"
External Diameter0.0625"
Probe Body MaterialStainless Steel
Product RangeQSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
JQSS-116G-12 is a quick disconnect molded thermocouple probe.
- J type thermocouple
- Stainless steel sheath material
- 1/16" sheath diameter
- Grounded thermocouple junction
- 12" sheath length
- Male connector permanently molded to probe sheath adds strength and durability
- High strength bendable design
- Withstands vibration, high temperature and high pressure
- Connector body rated to 180°C (356°F)
Notes
Mating connector, clamp and other accessory sold separately.
Technical Specifications
Length
12"
Probe Body Material
Stainless Steel
SVHC
No SVHC (17-Jan-2022)
External Diameter
0.0625"
Product Range
QSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
