Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHX71-V1Copy
Newark Part No.54X3664
Product RangeHX71 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX71-V1Copy
Newark Part No.54X3664
Product RangeHX71 Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min8VDC
Supply Voltage Max24VDC
Sensing Accuracy4%
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeHX71 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HX71 series relative humidity sensor/transmitter provides a reliable and economical method for most relative humidity monitoring applications. This compact design is ideal for wall or duct mounting. Each unit is factory calibrated to provide excellent sensitivity, fast response and stability. This unit features a simple installation and hook-up. This linearized current or voltage output permits interfacing with most display and control devices like meters, controllers, recorders and data loggers. This design features a 316 stainless NEMA 4 (IP66) housing and includes a shielded output cable with stripped wire leads.
- Accurate to ±4% RH at 23°C
- Input voltage range from 8 to 24VDC (polarity protected)
- Output is 0 to 5VDC for 0 to 100% RH
- Dimension is 130.17mm length x 15.87mm diameter
- Connection is 2m shielded cable, stripped leads, PVC sheath
- RH temperature compensation is -25 to 85°C
- Removable stainless steel sensor cap
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
8VDC
Sensing Accuracy
4%
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
24VDC
Operating Temperature Min
-25°C
Product Range
HX71 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
