Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-312S/C
Newark Part No.49Y4791
Product RangeHTMG Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-312S/C
Newark Part No.49Y4791
Product RangeHTMG Series
Technical Datasheet
Jacket MaterialMica Glass
Jacket Color-
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Operating Temperature Max450°C
Conductor Area CSA3.33mm²
Voltage Rating300V
Conductor MaterialNickel Plated Copper
External Diameter3.5mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Jacket Material
Mica Glass
Wire Gauge
12AWG
Reel Length (Imperial)
1ft
Operating Temperature Max
450°C
Voltage Rating
300V
External Diameter
3.5mm
Product Range
HTMG Series
Jacket Color
-
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
304.8mm
Conductor Area CSA
3.33mm²
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
