Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-K-24S-120-SMPW-CCCopy
Newark Part No.30AC7940
Product RangeHSTC Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $109.620 |
Price for:Each
Minimum: 1
Multiple: 1
$109.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSTC-TT-K-24S-120-SMPW-CCCopy
Newark Part No.30AC7940
Product RangeHSTC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max26°C
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeHSTC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HSTC-TT-K-24S-120-SMPW-CC is a HSTC series ready-made PFA insulated thermocouple. It is hermetically seal-welded at the sensor tip to provide continuous PFA protection over the measurement junction. This unique design results in a small, flexible, and electrically isolated thermocouple, making it suitable for a variety of applications.
- Hermetically sealed tip design with stripped leads
- Seal-welded tip, highly resilient to chemicals and oils
- Electrically-insulated junction, easily cleaned and sterilized
- Small size provide a fast response
- K type hermetically, 120" inch, ultimate SMPW male with cable clamp
- Rated to 250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
26°C
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
HSTC Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
