Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHHP8230Copy
Newark Part No.71AC4437
Product RangeHHP8200 Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHP8230Copy
Newark Part No.71AC4437
Product RangeHHP8200 Series
Technical Datasheet
Pressure Measuring Range0psi to 30psi
Resolution (in H2O)0.5
Accuracy %0.3%
Response Time500ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHHP8200 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHP8230 is a low-cost handheld manometer capable of measuring differential pressure and positive or negative gauge pressure. It features user selectable engineering units, MIN/MAX memory, and a bright backlit display for easy viewing in low light conditions.
- Range 0 to 30psi, resolution 0.02psi, proof pressure 60psi
- Digital display of gauge or differential pressure
- RS232 output with optional software
- Auto power off and low battery indication
- Connection hose tubing Included
- Dimension is 7.16 x 2.83 x 1.18"
Contents
Manometer, 9V battery, Connection hose, Hard carrying case, Operator’s manual.
Technical Specifications
Pressure Measuring Range
0psi to 30psi
Accuracy %
0.3%
Operating Temperature Min
0°C
Product Range
HHP8200 Series
Resolution (in H2O)
0.5
Response Time
500ms
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
