Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHM221Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53Y2163
Product RangeOMEGAETTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.810 |
Price for:Each
Minimum: 1
Multiple: 1
$102.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM221Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.53Y2163
Product RangeOMEGAETTE Series
Technical Datasheet
DMM FunctionsAC Current, AC Voltage, Continuity, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max-
Resistance Measure Max200ohm
DMM Response Type-
Range SelectionAuto
No. of Digits3.5
Jaw Opening Max25mm
Product RangeOMEGAETTE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DMM Functions
AC Current, AC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
200ohm
Range Selection
Auto
Jaw Opening Max
25mm
SVHC
No SVHC (04-Feb-2026)
Current Measure AC Max
400A
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
3.5
Product Range
OMEGAETTE Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
