Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHM-EX505
Newark Part No.07AM9184
Product RangeHHM-EX500 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $288.550 |
Price for:Each
Minimum: 1
Multiple: 1
$288.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHM-EX505
Newark Part No.07AM9184
Product RangeHHM-EX500 Series
Technical Datasheet
No. of Digits-
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeHHM-EX500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHM-EX505 multimeter is a RMS industrial multimeter with 4000 count. It offers a diode test, large backlit LCD, auto power off with disable feature and CAT IV-600V safety rating for industrial applications.
- 0.5% basic accuracy
- Data hold and relative
- 10A max current
- 1000V input protection on all functions
- Dual sensitivity frequency functions
- Diode open circuit voltage of 2.8VDC
- Auto power off with disable feature
Technical Specifications
No. of Digits
-
Display Count
4000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
HHM-EX500 Series
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate