Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHH802WCopy
Newark Part No.43AK6132
Product RangeHH802 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $323.890 |
Price for:Each
Minimum: 1
Multiple: 1
$323.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH802WCopy
Newark Part No.43AK6132
Product RangeHH802 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1370°C
External Height160mm
External Width83mm
External Depth38mm
Product RangeHH802 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH802W is a wireless and high accuracy thermocouple thermometer. It has a dual input high accuracy J/K input thermocouple thermometer that features two 5 digit displays for temperature and a third display for elapsed time. HH802W with a built in wireless interface for cable free data transmission to a PC when purchased with the optional wireless receiver and Windows software.
- Measurement range: type K: -200.0 to 1370.0°C type J: -200.0 to 1200.0°C
- High 0.05% reading accuracy
- MAX/MIN/AVG/REL/HOLD feature
- Auto power off
- High/low alarm (audible)
- Dual temperature display
- 1 second sample rate
- Optional windows software
Contents
High accuracy thermometer with built-in wireless transmitter, 4 “AAA” batteries, Type K thermocouple (one per channel), rubber boot, NIST certificate (no points) and operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1370°C
External Width
83mm
Product Range
HH802 Series
External Height
160mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
