Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoHH800ACopy
Newark Part No.43AK6130
Product RangeHH800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $223.190 |
Price for:Each
Minimum: 1
Multiple: 1
$223.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH800ACopy
Newark Part No.43AK6130
Product RangeHH800 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height160mm
External Width83mm
External Depth38mm
Product RangeHH800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH800A is a single-input handheld digital thermometer. It is an easy to use Type J and K input thermocouple thermometer. It has large 31⁄2 digit LCD with a maximum reading of 1999. It feature T/C offset adjustment and °C/°F switchable, have data storage capability and accept Type J or K thermocouples.
- Measurement range from -200 to 1372°C (-328 to 1999°F)
- Data storage for 120 samples
- Includes NIST-traceable calibration certificate
- Large easy-to-read display
- Protective rubber boot
- Auto power-off
- Backlight
- MAX/MIN/HOLD functions
- Auto-range: 0.1/1° resolution
Contents
Handheld digital thermometer, 4“AAA” batteries, Type K thermocouple (one per channel), Rubber boot and operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
83mm
Product Range
HH800 Series
External Height
160mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
