Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.240 |
Price for:Each
Minimum: 1
Multiple: 1
$104.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | GG-KI-28-SLE-30MCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 63AH8545 |
| Product Range | GG Series |
| Technical Datasheet | |
| Thermocouple Wire Type | K |
| Length - Imperial | 98.43ft |
| Length - Metric | 30m |
| No. of Max Strands x Strand Size | - |
| Wire Gauge | 28AWG |
| Conductor Area CSA | - |
| Conductor Type | Solid |
| Color Code Standard | IEC |
| Insulation | Glass Braided |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 482°C |
| Product Range | GG Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GG-KI-28-SLE-30M is a fine wire duplex glass insulated, IEC color code, thermocouple cable.
- K type thermocouple
- 28AWG wire size
- Solid wire type
- 30M cable length
- Fiberglass insulation rated to 480°C (900°F)
- Features special limits of error
Technical Specifications
| Thermocouple Wire Type | K |
|---|---|
| Length - Metric | 30m |
| Wire Gauge | 28AWG |
| Conductor Type | Solid |
| Insulation | Glass Braided |
| Operating Temperature Max | 482°C |
| SVHC | No SVHC (04-Feb-2026) |
| Length - Imperial | 98.43ft |
|---|---|
| No. of Max Strands x Strand Size | - |
| Conductor Area CSA | - |
| Color Code Standard | IEC |
| Operating Temperature Min | 0°C |
| Product Range | GG Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
