Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFTB371-GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH6361
Product RangeFTB300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $703.780 |
Price for:Each
Minimum: 1
Multiple: 1
$703.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFTB371-GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH6361
Product RangeFTB300 Series
Sensor TypeFlowmeter
Flow Rate Min1.9l/min
Flow Rate Max39.4l/min
Operating Pressure Min-
Operating Pressure Max32psi
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy± 3%
Media TypeWater
Process Connection Size3/4"
Process Connection TypeNPT
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max85°C
Product RangeFTB300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
39.4l/min
Operating Pressure Max
32psi
Supply Voltage Max
24V
Media Type
Water
Process Connection Type
NPT
Sensor Mounting
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Flow Rate Min
1.9l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
± 3%
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FTB300 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
