Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMA6514ST-EPDMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH3811
Product RangeFMA6500ST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,713.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3,713.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMA6514ST-EPDMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.63AH3811
Product RangeFMA6500ST Series
Display TypeLCD
Flow Range0sccm to 1sccm
Operating Pressure Max500psi
Process Temperature Max-
Output InterfaceRS485
Process Connection Size1/4"
Process Connection Type-
Media TypeGas
Sensor Output TypeAnalog / Digital
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeFMA6500ST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Type
LCD
Operating Pressure Max
500psi
Output Interface
RS485
Process Connection Type
-
Sensor Output Type
Analog / Digital
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Flow Range
0sccm to 1sccm
Process Temperature Max
-
Process Connection Size
1/4"
Media Type
Gas
Operating Temperature Min
5°C
Product Range
FMA6500ST Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
