Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFL-10A-VCopy
Newark Part No.62AH8798
Product RangeFL-10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $655.140 |
Price for:Each
Minimum: 1
Multiple: 1
$655.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-10A-VCopy
Newark Part No.62AH8798
Product RangeFL-10 Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min12.5
Flow Rate Max125
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max121°C
Product RangeFL-10 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
125
Operating Pressure Max
100psi
Supply Voltage Max
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FL-10 Series
Flow Rate Min
12.5
Operating Pressure Min
-
Supply Voltage Min
-
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
