Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXFF-J-24-SLE-1000Copy
Newark Part No.32AH8324
Product RangeEXFF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $985.760 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$985.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXFF-J-24-SLE-1000Copy
Newark Part No.32AH8324
Product RangeEXFF Series
Technical Datasheet
Thermocouple Wire TypeJX
Length - Imperial1000ft
Length - Metric304.79m
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationFEP (Fluorinated Ethylene Propylene)
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXFF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXFF-J-24-SLE-1000 is a duplex extension grade, thermocouple wire.
- 24AWG wire gauge, solid wire type
- FEP conductor/overall insulation
- 200°C maximum temperature
- Nominal size: 1.4 x 2.3mm (0.056 x 0.092inch)
- 1000' spool length
Technical Specifications
Thermocouple Wire Type
JX
Length - Metric
304.79m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
FEP (Fluorinated Ethylene Propylene)
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
