Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPG3600B-7BARGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH1455
Product RangeDPG3600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $800.620 |
Price for:Each
Minimum: 1
Multiple: 1
$800.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPG3600B-7BARGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.62AH1455
Product RangeDPG3600 Series
Thread Size - Metric-
Operating Pressure Max7bar
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeDPG3600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
DPG3600 Series
Operating Pressure Max
7bar
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
