Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCRB00030Copy
Newark Part No.61J6436
IC TypePMIC for Power Supplies
Supply Voltage5V
No. of Step-Down DC - DC Converters-
No. of LDO Regulators-
No. of Regulated Outputs4
IC Case / PackageQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for Power Supplies
No. of Step-Down DC - DC Converters
-
No. of Regulated Outputs
4
No. of Pins
24Pins
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Supply Voltage
5V
No. of LDO Regulators
-
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Digital IC Case
QFN
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
