Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCNI8A03-ALCopy
Newark Part No.61AH5054
Product RangeCNi8 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $717.330 |
Price for:Each
Minimum: 1
Multiple: 1
$717.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI8A03-ALCopy
Newark Part No.61AH5054
Product RangeCNi8 Series
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, RTD
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5°C
Output Voltage Max-
Output Voltage Min-
Product RangeCNi8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, RTD
Operating Temperature Min
0°C
Output Voltage Max
-
Product Range
CNi8 Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.5°C
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
