Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCNI-CB240-K-EICopy
Newark Part No.61AH4113
Product RangeCNI-CB240SB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,086.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,086.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI-CB240-K-EICopy
Newark Part No.61AH4113
Product RangeCNI-CB240SB Series
Technical Datasheet
Thermocouple TypeK, RTD
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min-
Product RangeCNI-CB240SB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K, RTD
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
CNI-CB240SB Series
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
