Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.880 |
Price for:Each
Minimum: 1
Multiple: 1
$25.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
24AWG
Pitch Spacing
-
Rated Voltage
-
SVHC
No SVHC (04-Feb-2026)
No. of Positions
10Positions
Wire Size AWG Max
16AWG
Rated Current
300mA
Product Range
BS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
