Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoAL-IEC24-K-0.1M-SMPW-CC-KI-F
Newark Part No.55AH0789
Product RangeSMPW-CC Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoAL-IEC24-K-0.1M-SMPW-CC-KI-F
Newark Part No.55AH0789
Product RangeSMPW-CC Series
Connector Type ASMPW Receptacle
Connector Type BFree End
No. of Positions2 Positions
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeSMPW-CC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SMPW Receptacle
No. of Positions
2 Positions
Cable Length - Imperial
3.9"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
100mm
Product Range
SMPW-CC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
