Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $118.900 |
Price for:Each
Minimum: 1
Multiple: 1
$118.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No2P-M-1/3-6-100-0-TS-3
Newark Part No.60AH9533
RTD Type-
RTD AccuracyClass 1/3 DIN
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length100mm
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Cable TerminationWire Leaded
Wire Configuration-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
RTD Type
-
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
100mm
Cable Length - Imperial
9.84ft
Wire Configuration
-
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class 1/3 DIN
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
3m
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate