Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The LMMR1 is a LED Strip for architectural, signage and many other illumination and lighting applications. It is very easy to use and low power consumption (<lt/>0.25W per module). The individual modules can be snipped from string and strings can be joined to form long runs.
- IP67 rated, suitable for exterior use
- Energy efficient, 12VDC operation
- High light output, wide beam angle
- Low power consumption (<lt/>0.25W per module)
- Output characterised for lighting applications
- Supplied in joined strings of 5 modules
- Built-in reverse polarity and electrostatic protection
- 4-pin LEDs for added physical resilience
- Screw-mountable
- Up to 50m can be powered from one end
- 20mA Module forward DC current
Applications
LED Lighting, Industrial, Signalling
Technical Specifications
Light Strip Length
-
Illumination Color
Red
Input Power
-
IP Rating
IP67
SVHC
No SVHC (08-Jul-2021)
No. of LEDs
15LEDs
Input Voltage
12VDC
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
