Print Page
S2338SLNFLEX93/8
Cable Gland, Spiral Strain Relief, 3/8" NPT, 3.5 mm, 8 mm, Nylon (Polyamide), Black, IP68, NEMA 6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOLFLEX
Manufacturer Part NoS2338SLNFLEX93/8Copy
Newark Part No.92F5057
Product RangeSkintop SLN Flex Series
Your Part Number
No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part NoS2338SLNFLEX93/8Copy
Newark Part No.92F5057
Product RangeSkintop SLN Flex Series
Technical Datasheet
Thread Size3/8" NPT
Cable Diameter Min3.5mm
Cable Diameter Max8mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 6
Product RangeSkintop SLN Flex Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The S2338SLNFLEX93/8 is a Skintop® SLN Flex liquidtight non-metallic Spiral Strain Relief Cable Gland with 3/8" NPT threads. UV resistant black polyamide body with a generous, high-quality neoprene bushing that provides a liquidtight and dustproof, hermetic seal. Spiral strain relief offers additional safety against overstress and conductor breakage, superior bending protection for cable conservation and functional reliability.
- Lquidtight, spiral strain relief offers superior bending protection and helps prevent conductor breakage
- Heavy duty Skintop® design provides great pullout strength
- Superior integrated locking mechanism includes an internal ratchet for vibration proof protection
- Multi-trapezoidal thread requires just one twist to tighten
- High quality neoprene bushing provides a liquidtight and dustproof, hermetic seal
- Black UV resistant polyamide construction
- IP68, 5 Bar seal, 70 PSI protection
- Temperature range from -20°C to +80°C
- UL recognized, CSA certified, CE compliant
- NPT locknut ordered separately
Applications
Industrial, Automation & Process Control, Robotics
Technical Specifications
Thread Size
3/8" NPT
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
Skintop SLN Flex Series
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate