Print Page
S2307(SLFX7W/NUT
Cable Gland, with Locknut, Spiral Strain Relief, PG7, 2.5 mm, 6.5 mm, Nylon (Polyamide), Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOLFLEX
Manufacturer Part NoS2307(SLFX7W/NUTCopy
Newark Part No.92F5088
Product RangeSkintop SL Flex Series
Your Part Number
No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part NoS2307(SLFX7W/NUTCopy
Newark Part No.92F5088
Product RangeSkintop SL Flex Series
Technical Datasheet
Thread SizePG7
Cable Diameter Min2.5mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP68, NEMA 6
Product RangeSkintop SL Flex Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
TheS2307(SLFX7W/NUT is a black Skintop® SL Flex liquidtight non-metallic Spiral Strain Relief Cable Gland with PG-7 threads and locknut. Black UV resistant polyamide body with a generous, high-quality neoprene bushing that provides a liquidtight and dustproof, hermetic seal. Spiral strain relief offers additional safety against overstress and conductor breakage, superior bending protection for cable conservation and functional reliability.
- Lquidtight, spiral strain relief offers superior bending protection and helps prevent conductor breakage
- Heavy duty Skintop® design provides great pullout strength
- Superior integrated locking mechanism includes an internal ratchet for vibration proof protection
- Multi-trapezoidal thread requires just one twist to tighten
- High quality neoprene bushing provides a liquidtight and dustproof, hermetic seal
- Black UV resistant polyamide construction
- IP68, 5 Bar seal, 70 PSI protection
- Temperature range from -20°C to +80°C
- UL recognized, CSA certified, CE compliant
- PG locknut included
Applications
Industrial, Automation & Process Control, Robotics
Technical Specifications
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Black
Product Range
Skintop SL Flex Series
Cable Diameter Min
2.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate