Print Page
892005
Multiconductor Cable, OLFLEX FD® 890 CY, Per Foot, Shielded, 5 Conductor, 20 AWG, 0.5 mm²
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOLFLEX
Manufacturer Part No892005Copy
Newark Part No.01F2560
Product RangeOLFLEX FD 890 CY Series
Your Part Number
No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No892005Copy
Newark Part No.01F2560
Product RangeOLFLEX FD 890 CY Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size74 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.2mm
Voltage Rating600V
Product RangeOLFLEX FD 890 CY Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
8.2mm
Product Range
OLFLEX FD 890 CY Series
No. of Conductors
5Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
74 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate