891807
Multiconductor Cable, Control, OLFLEX-FD® 890, Per Foot, Unshielded, 7 Conductor, 18 AWG

Product Information
Product Overview
The 891807 is a 7-core OLFLEX-FD® 890 super flexible heavy-duty control Unshielded Cable. It has finely stranded bare copper conductors, specially blended PVC insulation, conductors cabled with non-wicking textile wrap over outer layer, specially formulated UV and an oil resistant PVC jacket. It is designed for continuous flex applications. Superior stranding above the norm, a specially formulated PVC insulating and jacketing compounds optimize flex life and provide excellent resistance to mineral oils, synthetic oils and water based coolants. The OLFLEX®-FD 890 is also designed for use on gantry robots, cable tracks, pick and place units, conveyor systems, machine tools, automated handling equipment and other continuous flexing applications.
Applications
Industrial, Robotics
Technical Specifications
Unshielded
18AWG
-
Black
Copper
10.9mm
OLFLEX-FD 890 Series
7Conductor
-
-
114 x 38AWG
PVC
600V
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate