Print Page
601818
Multiconductor Cable, Unshielded, 18 Conductor, 18 AWG
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No601818Copy
Newark Part No.01F2575
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors18Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGray
No. of Max Strands x Strand Size19 x 30AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter13.6mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
-
Jacket Color
Gray
Conductor Material
Copper
External Diameter
13.6mm
Product Range
-
No. of Conductors
18Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate