Print Page
3649FD
Twinaxial Cable, 20 AWG, 78 ohm, Blue, 500 ft, 152 m
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOLFLEX
Manufacturer Part No3649FDCopy
Newark Part No.01F2579
Technical Datasheet
Wire Gauge20AWG
Conductor Area CSA-
Impedance78ohm
Jacket ColorBlue
Reel Length (Imperial)500ft
Reel Length (Metric)152m
No. of Max Strands x Strand Size-
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.15mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Wire Gauge
20AWG
Impedance
78ohm
Reel Length (Imperial)
500ft
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Product Range
-
Conductor Area CSA
-
Jacket Color
Blue
Reel Length (Metric)
152m
Conductor Material
Tinned Copper
External Diameter
6.15mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate