Print Page
24 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.350 |
| 10+ | $6.070 |
| 25+ | $5.700 |
| 50+ | $5.280 |
| 100+ | $4.960 |
| 250+ | $4.580 |
| 500+ | $4.160 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20121Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7446
Product RangeOL2
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric120mm
External Width - Metric80mm
External Depth - Metric50mm
IP RatingIP56
IP RatingIP56
Body ColorGrey
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.15"
External Depth - Imperial1.97"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
120mm
External Depth - Metric
50mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
OL2
Enclosure Material
Thermoplastic
External Width - Metric
80mm
IP Rating
IP56
Body Color
Grey
External Height - Imperial
4.72"
External Depth - Imperial
1.97"
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

