Print Page
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.190 |
| 5+ | $33.840 |
| 10+ | $32.450 |
| 25+ | $30.880 |
| 50+ | $28.930 |
| 100+ | $27.360 |
| 250+ | $25.010 |
| 5000+ | $24.510 |
Price for:Each
Minimum: 1
Multiple: 1
$36.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20025Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK7444
Product RangeOL2
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric300mm
External Width - Metric220mm
External Depth - Metric120mm
IP RatingIP56
IP RatingIP56
Body ColorGrey
NEMA Rating-
External Height - Imperial11.81"
External Width - Imperial8.66"
External Depth - Imperial4.72"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
300mm
External Depth - Metric
120mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
OL2
Enclosure Material
Thermoplastic
External Width - Metric
220mm
IP Rating
IP56
Body Color
Grey
External Height - Imperial
11.81"
External Depth - Imperial
4.72"
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate

