Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 5+ | $9.220 |
| 10+ | $8.790 |
| 25+ | $8.180 |
| 50+ | $7.620 |
| 100+ | $7.090 |
| 250+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20022BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AJ0615
Product RangeOL2
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric150mm
External Width - Metric110mm
External Depth - Metric70mm
IP RatingIP56
IP RatingIP56
Body ColorBlack
NEMA Rating-
External Height - Imperial5.91"
External Width - Imperial4.33"
External Depth - Imperial2.76"
Product RangeOL2
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
150mm
External Depth - Metric
70mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
OL2
Enclosure Material
Thermoplastic
External Width - Metric
110mm
IP Rating
IP56
Body Color
Black
External Height - Imperial
5.91"
External Depth - Imperial
2.76"
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

