Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.990 |
| 5+ | $27.520 |
| 10+ | $26.820 |
| 25+ | $26.350 |
| 50+ | $25.240 |
| 100+ | $23.020 |
| 250+ | $20.970 |
Price for:Each
Minimum: 1
Multiple: 1
$29.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3120167Copy
Newark Part No.23WX3529
Panel TypeSloping Control Panel
Panel MaterialABS
Body ColorWhite
For Use WithModern Snap-Together Desktop Enclosures
External Height - Metric75mm
External Width - Metric-
External Height - Imperial2.95"
External Width - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Sloping Control Panel
Body Color
White
External Height - Metric
75mm
External Height - Imperial
2.95"
Product Range
-
Panel Material
ABS
For Use With
Modern Snap-Together Desktop Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
