Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part NoP2426Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $31.950 |
Price for:Each
Minimum: 10
Multiple: 10
$319.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoP2426Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7520
Wrap Tool TypeSleeve
Wire Wrap StyleStandard
Terminal Diagonal Min0.055"
Terminal Diagonal Max0.074"
Wire Size (AWG)26AWG to 24AWG
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Wrap Tool Type
Sleeve
Terminal Diagonal Min
0.055"
Wire Size (AWG)
26AWG to 24AWG
Wire Size AWG Max
24AWG
SVHC
No SVHC (19-Jan-2021)
Wire Wrap Style
Standard
Terminal Diagonal Max
0.074"
Wire Size AWG Min
26AWG
Product Range
-
Technical Docs (1)
Alternatives for P2426
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
