Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOK INDUSTRIES
Manufacturer Part NoKB26-5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.41B5414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.950 |
Price for:Each
Minimum: 1
Multiple: 1
$104.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The KB26-5 is a standard regular Wire Wrap Bit accepts 26AWG wire gauge. This bit is designed for wire wrapping in areas requiring deep penetration. Its 5-inch length ensures true connections in hard-to-get-at locations.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.058"
Wire Size (AWG)
26AWG
Product Range
-
Wire Wrap Style
Standard
Terminal Diagonal Max
0.073"
Wire Size AWG Max
26AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
