Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoZ7Copy
Newark Part No.40F256
Product RangeZ Series
Technical Datasheet
Product RangeZ Series
Inductance84µH
DC Current Rating1A
DC Resistance Max4.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency13MHz
Self Resonant Frequency Min13MHz
SVHCNo SVHC (15-Jun-2015)
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
Z Series
DC Current Rating
1A
Inductance Tolerance
± 10%
Self Resonant Frequency Min
13MHz
SVHC
No SVHC (10-Jun-2022)
Inductance
84µH
DC Resistance Max
4.7ohm
Self Resonant Frequency
13MHz
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

