Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoWHER10FET
Newark Part No.13T1785
Product RangeWH Series
Technical Datasheet
Resistance100mohm
Product RangeWH Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Resistor TypeHigh Power
Product Diameter7.5mm
Product Length20mm
Product Width-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
100mohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
20mm
Operating Temperature Min
-50°C
Qualification
-
Product Range
WH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 90ppm/°C
Product Diameter
7.5mm
Product Width
-
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability