Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoWFH330L100JECopy
Newark Part No.64K7805
Product RangeWFH Series
Your Part Number
No Longer Available
Product Information
ManufacturerOHMITE
Manufacturer Part NoWFH330L100JECopy
Newark Part No.64K7805
Product RangeWFH Series
Technical Datasheet
Resistance100ohm
Product RangeWFH Series
Power Rating330W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.2kV
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length280mm
Product Width51mm
Product Height12.6mm
Operating Temperature Min-40°C
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WFH series from Ohmite are aluminium housed wirewound power resistors. Ohmite’s new flat core winding technology allows for wirewound heatsinkable resistors affording a very low profile and superior thermal transfer characteristics when compared to conventional aluminium housed wirewound resistors. Close mounting of heat sensitive components is possible due to only a slight rise of the temperature on the aluminium profile. No heat sink compound is required because of large mounting surface.
- Resistance value ranges from 0.22ohm to 39Kohm
- Available in 90W, 160W, 230W and 330W power rating values
- ±5%, ±10% resistance tolerance, -40˚C operating temperature
- 50ppm to 150ppm (normal), 400ppm (low ohmic values) temperature coefficients
- Dielectric strength is 2500VAC peak
- Working voltage is 1200VAC, test voltage is 6000VAC
- Solder lug, wire and fast-on amp terminations
- Multiple resistors in one profile possible
- Silicone rubber and mica insulation
- High voltage, high power resistors
Technical Specifications
Resistance
100ohm
Power Rating
330W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
280mm
Product Height
12.6mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
WFH Series
Resistance Tolerance
± 5%
Voltage Rating
1.2kV
Temperature Coefficient
-
Resistor Mounting
Panel Mount
Product Width
51mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
