Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCV-5210-IOTCopy
Newark Part No.83K9847
Product RangeTGH Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-5210-IOTCopy
Newark Part No.83K9847
Product RangeTGH Series
Resistance5kohm
Product RangeTGH Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating120W
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Resistor TypeHigh Frequency
Resistor MountingPanel Mount
Product Length38.1mm
Product Width24.9mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5kohm
Resistance Tolerance
± 5%
Power Rating
120W
Resistor Technology
Thick Film
Resistor Type
High Frequency
Product Length
38.1mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Product Range
TGH Series
Resistor Terminals
Screw
Voltage Rating
500V
Temperature Coefficient
+/-250ppm/°C
Resistor Mounting
Panel Mount
Product Width
24.9mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
